Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ESD Continuous Monitor 220V ac

RS Stock No.: 685-8760Brand: Desco EuropeManufacturers Part No.: CT-8051-3
brand-logo
View all in Continuous Monitors

Technical Document

Specifications

Supply Voltage

220V ac

Complies with EN 61340-5-1

Yes

Product details

Workstation Continuous Mini Monitor

Small size 70mm x 53mm takes up minimal worksurface area
Two 10mm threaded studs installed on bottom of unit permanently snap monitor flush on mat
Uses reliable wave distortion technology: provides true 100% continuous monitoring - no false alarms and no pulsed current
Requires AC adaptor 685-8760 available separately
Requires UK power cord RS 262-1154 available separately

Stock information temporarily unavailable.

BD 40.615

BD 40.615 Each (Exc. Vat)

BD 44.677

BD 44.677 Each (inc. VAT)

ESD Continuous Monitor 220V ac

BD 40.615

BD 40.615 Each (Exc. Vat)

BD 44.677

BD 44.677 Each (inc. VAT)

ESD Continuous Monitor 220V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.615
5 - 9BD 38.940
10 - 39BD 38.300
40+BD 36.005

Technical Document

Specifications

Supply Voltage

220V ac

Complies with EN 61340-5-1

Yes

Product details

Workstation Continuous Mini Monitor

Small size 70mm x 53mm takes up minimal worksurface area
Two 10mm threaded studs installed on bottom of unit permanently snap monitor flush on mat
Uses reliable wave distortion technology: provides true 100% continuous monitoring - no false alarms and no pulsed current
Requires AC adaptor 685-8760 available separately
Requires UK power cord RS 262-1154 available separately