Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco Floor ESD-Safe Mat x 914mm

RS Stock No.: 871-5476Brand: DescoManufacturers Part No.: 40981
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

Desco

Use Type

Floor

Width

914mm

Surface Texture Type

Embossed

Number of Material Layers

2

Country of Origin

United States

Product details

Statfree® DPL Plus™ Conductive Floor Mat & Grounding Kit

Menda's Statfree® DPL Plus™ floor mat is made with a conductive vinyl top layer, laminated to an anti-fatigue foam rubber bottom layer.
The product is designed to provide a flooring surface that does not generate a static charge. Acting as part of the path to ground for personnel wearing ESD footwear. The insulative bottom foam rubber layer is designed to reduce standing workers fatigue and improve productivity. The diamond plate pattern increases traction and tapered edges with radius corners help to prevent curling and reduce tripping in work areas.

Consistent electrical and slip resistant properties
Laminated foam rubber anti-fatigue base will not break down or absorb moisture like vinyl products
Diamond Plate Pattern - Provides better traction especially where moisture may accumulate
Highly visible yellow border with bevelled edges & radius corners
Works in conjunction with conductive ESD tiles or paint
40979, 40980 & 40981 include 14234 grounding kit

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Floor ESD-Safe Mat x 914mm

P.O.A.

Desco Floor ESD-Safe Mat x 914mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Desco

Use Type

Floor

Width

914mm

Surface Texture Type

Embossed

Number of Material Layers

2

Country of Origin

United States

Product details

Statfree® DPL Plus™ Conductive Floor Mat & Grounding Kit

Menda's Statfree® DPL Plus™ floor mat is made with a conductive vinyl top layer, laminated to an anti-fatigue foam rubber bottom layer.
The product is designed to provide a flooring surface that does not generate a static charge. Acting as part of the path to ground for personnel wearing ESD footwear. The insulative bottom foam rubber layer is designed to reduce standing workers fatigue and improve productivity. The diamond plate pattern increases traction and tapered edges with radius corners help to prevent curling and reduce tripping in work areas.

Consistent electrical and slip resistant properties
Laminated foam rubber anti-fatigue base will not break down or absorb moisture like vinyl products
Diamond Plate Pattern - Provides better traction especially where moisture may accumulate
Highly visible yellow border with bevelled edges & radius corners
Works in conjunction with conductive ESD tiles or paint
40979, 40980 & 40981 include 14234 grounding kit

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in