Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

25mm x 33m ESD Safe Tape

RS Stock No.: 871-5277Brand: DescoManufacturers Part No.: 81273
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Length

33m

Width

25mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Polyimide Tape, Plastic Core

Menda's polyimide tape is ideal for masking gold leads and other components on boards populated with sensitive integrated circuits. Generates less than 50 volts when unwound from the roll (@ 73°F, 45% RH average) making it safe to use around most ESD sensitive items. May be exposed to high temperatures for wave soldering and other applications without leaving a residue when removed.

Tape is wound on a plastic core
ESD protective symbol is marked on the product (located on the core) per ANSI/ESD S541
Marked with manufacture information per ANSI/ESD S541 for quality control purposes
Removal leaves little or no residue
Static charge generation during unwind and peel off stainless steel plate application is 5 volts @ 50% RH
Max Temperature 260°C (500°F)
For best results, apply to board using a rubber roller

You may be interested in
24mm x 54.8m Rubber ESD Tape
BD 7.536Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

25mm x 33m ESD Safe Tape

P.O.A.

25mm x 33m ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
24mm x 54.8m Rubber ESD Tape
BD 7.536Each (Exc. Vat)

Technical Document

Specifications

Brand

Desco

Length

33m

Width

25mm

Country of Origin

United States

Product details

Wescorp ESD High Temperature Polyimide Tape, Plastic Core

Menda's polyimide tape is ideal for masking gold leads and other components on boards populated with sensitive integrated circuits. Generates less than 50 volts when unwound from the roll (@ 73°F, 45% RH average) making it safe to use around most ESD sensitive items. May be exposed to high temperatures for wave soldering and other applications without leaving a residue when removed.

Tape is wound on a plastic core
ESD protective symbol is marked on the product (located on the core) per ANSI/ESD S541
Marked with manufacture information per ANSI/ESD S541 for quality control purposes
Removal leaves little or no residue
Static charge generation during unwind and peel off stainless steel plate application is 5 volts @ 50% RH
Max Temperature 260°C (500°F)
For best results, apply to board using a rubber roller

You may be interested in
24mm x 54.8m Rubber ESD Tape
BD 7.536Each (Exc. Vat)