DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in Red

RS Stock No.: 167-7053Brand: DesignSparkManufacturers Part No.: ASM-1900036-52
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

Colour

Red

External Dimensions

93.7 x 62.6 x 31.5mm

Body Material

ABS

Country of Origin

United Kingdom

Product details

Raspberry Pi 3 Model B+ Cases — 3 part assembly

Stock information temporarily unavailable.

BD 1.441

BD 1.441 Each (Exc. Vat)

BD 1.585

BD 1.585 Each (inc. VAT)

DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in Red

BD 1.441

BD 1.441 Each (Exc. Vat)

BD 1.585

BD 1.585 Each (inc. VAT)

DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+

Colour

Red

External Dimensions

93.7 x 62.6 x 31.5mm

Body Material

ABS

Country of Origin

United Kingdom

Product details

Raspberry Pi 3 Model B+ Cases — 3 part assembly