Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta White 1 Gang Faceplate & Mounting Plate

RS Stock No.: 776-7781Brand: DetaManufacturers Part No.: S1200
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Colour

White

Width

86mm

Length

86mm

Depth

7mm

Colour Family

White

Country of Origin

China

Product details

BS Blank Cover Plate White

Part of the Deta Slimline Accessories Range, these Blank Plates come in a unique shape, very easy to install. These Connection Plates come in single or double gang.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Colour coded terminals for easy identification
BS 5733 Compliance
25 year guarantee

Standards

BS 5733

Deta White Plastic Moulded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deta White 1 Gang Faceplate & Mounting Plate

P.O.A.

Deta White 1 Gang Faceplate & Mounting Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Colour

White

Width

86mm

Length

86mm

Depth

7mm

Colour Family

White

Country of Origin

China

Product details

BS Blank Cover Plate White

Part of the Deta Slimline Accessories Range, these Blank Plates come in a unique shape, very easy to install. These Connection Plates come in single or double gang.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Colour coded terminals for easy identification
BS 5733 Compliance
25 year guarantee

Standards

BS 5733

Deta White Plastic Moulded

You may be interested in