Technical Document
Specifications
Brand
DetaNumber of Gangs
1
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Minimum Box Depth
45mm
Overall Height
50mm
Overall Width
50mm
International Protection Rating
IP2X
Series
Slimline
Number of Modules
2
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Poles
0
Country of Origin
China
Product details
Modules
These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee
Deta Euromodule clip in system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DetaNumber of Gangs
1
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Minimum Box Depth
45mm
Overall Height
50mm
Overall Width
50mm
International Protection Rating
IP2X
Series
Slimline
Number of Modules
2
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Poles
0
Country of Origin
China
Product details
Modules
These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee