Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta Moulded Boxes White Gloss Back Box, BS Standard, 1 Gangs

RS Stock No.: 776-8422Brand: DetaManufacturers Part No.: V1221A
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Depth

25mm

Series

Moulded Boxes

Earth Terminal

No

Width

86mm

Colour Shade

Glacier White

Colour

White

Finish

Gloss

Fixing Standard

BS Standard

Height

86mm

Colour Family

White

Country of Origin

China

You may be interested in
Contactum White Back Box, BS, 1 Gangs
BD 1.234Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Deta Moulded Boxes White Gloss Back Box, BS Standard, 1 Gangs

P.O.A.

Deta Moulded Boxes White Gloss Back Box, BS Standard, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Contactum White Back Box, BS, 1 Gangs
BD 1.234Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Depth

25mm

Series

Moulded Boxes

Earth Terminal

No

Width

86mm

Colour Shade

Glacier White

Colour

White

Finish

Gloss

Fixing Standard

BS Standard

Height

86mm

Colour Family

White

Country of Origin

China

You may be interested in
Contactum White Back Box, BS, 1 Gangs
BD 1.234Each (In a Pack of 10) (Exc. Vat)