Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch, DT Automotive Connector Socket Grey Plug-In 12 Way DT04-12PA

RS Stock No.: 915-6525Brand: DeutschManufacturers Part No.: DT04-12PA
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Plug-In

Series

DT

Colour

Grey

Height

22.25mm

Width

40.56mm

Housing Material

PA GF

Depth

45.92mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

DT Flanged Receptacle

From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• Wire-to-Wire Connection
• Integrated Lock
• IP68
• Operating Temperature of -55°C to +125°C

Stock information temporarily unavailable.

BD 2.959

BD 2.959 Each (Exc. Vat)

BD 3.255

BD 3.255 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Grey Plug-In 12 Way DT04-12PA

BD 2.959

BD 2.959 Each (Exc. Vat)

BD 3.255

BD 3.255 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Grey Plug-In 12 Way DT04-12PA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.959
10 - 49BD 2.684
50+BD 2.420

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Plug-In

Series

DT

Colour

Grey

Height

22.25mm

Width

40.56mm

Housing Material

PA GF

Depth

45.92mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

DT Flanged Receptacle

From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• Wire-to-Wire Connection
• Integrated Lock
• IP68
• Operating Temperature of -55°C to +125°C