Technical Document
Specifications
Brand
DeutschType
Housing
Series
DT
Colour
Grey
Width
21.14mm
Height
55.9mm
Number Of Contacts
2
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
Deutsch DT 2-way Automotive Connector Backshell Housing, DT04-2P-CE04
1
BD 1.370
BD 1.370 Each (Exc. Vat)
BD 1.507
BD 1.507 Each (inc. VAT)
Deutsch DT 2-way Automotive Connector Backshell Housing, DT04-2P-CE04
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.370 |
10 - 24 | BD 1.276 |
25+ | BD 1.177 |
Technical Document
Specifications
Brand
DeutschType
Housing
Series
DT
Colour
Grey
Width
21.14mm
Height
55.9mm
Number Of Contacts
2
Country of Origin
Germany