Deutsch, DT Automotive Connector Socket 2 Way

RS Stock No.: 915-6534Brand: DeutschManufacturers Part No.: DT04-2P
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

2

Type

Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

DT

Colour

Grey

Height

17.02mm

Width

17.15mm

Depth

43.38mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

You may be interested in
Deutsch, DT Automotive Connector Socket 2 Way DT04-2P
BD 1.113Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Deutsch, DT Automotive Connector Socket 2 Way

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Deutsch, DT Automotive Connector Socket 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Deutsch, DT Automotive Connector Socket 2 Way DT04-2P
BD 1.113Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

2

Type

Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

DT

Colour

Grey

Height

17.02mm

Width

17.15mm

Depth

43.38mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

You may be interested in
Deutsch, DT Automotive Connector Socket 2 Way DT04-2P
BD 1.113Each (In a Pack of 5) (Exc. Vat)