Deutsch, DT04, DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors

RS Stock No.: 883-7055Brand: DeutschManufacturers Part No.: DT04-3P-EE01
brand-logo

Technical Document

Specifications

Brand

Deutsch

Accessory Type

Connector Housing With Shrink Boot Adapter

For Use With

Automotive Connectors

Series

DT

Number Of Contacts

3

Series Number

DT04

Product details

DT Series 3-Pin Connector Housing with Shrink Boot Adapter

From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.

Features and Benefits

• Wire to Wire Applications
• IP68
• Integrated Locking
• Operating Temperature of -55°C to +125°C
• PA GF Body material

Available in this Range

• Stock No. 883-7052 is a grey 3-pin receptacle with shrink boot adapter
• Stock No. 883-7055 is a black 3-pin receptacle with shrink boot adapter
• Stock No. 883-7068 is a grey 3-pin plug with shrink boot adapter

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

BD 1.199

BD 1.199 Each (Exc. Vat)

BD 1.319

BD 1.319 Each (inc. VAT)

Deutsch, DT04, DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors

BD 1.199

BD 1.199 Each (Exc. Vat)

BD 1.319

BD 1.319 Each (inc. VAT)

Deutsch, DT04, DT 3 Way Connector Housing With Shrink Boot Adapter for use with Automotive Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.199
10 - 99BD 1.188
100+BD 1.182

Technical Document

Specifications

Brand

Deutsch

Accessory Type

Connector Housing With Shrink Boot Adapter

For Use With

Automotive Connectors

Series

DT

Number Of Contacts

3

Series Number

DT04

Product details

DT Series 3-Pin Connector Housing with Shrink Boot Adapter

From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.

Features and Benefits

• Wire to Wire Applications
• IP68
• Integrated Locking
• Operating Temperature of -55°C to +125°C
• PA GF Body material

Available in this Range

• Stock No. 883-7052 is a grey 3-pin receptacle with shrink boot adapter
• Stock No. 883-7055 is a black 3-pin receptacle with shrink boot adapter
• Stock No. 883-7068 is a grey 3-pin plug with shrink boot adapter

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.