Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007

RS Stock No.: 183-9129Brand: DeutschManufacturers Part No.: DT04-3P-P007
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Type

Receptacle Housing

Gender

Female

Number Of Rows

3

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

24.71mm

Width

21.13mm

Depth

43.13mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Stock information temporarily unavailable.

BD 13.964

BD 13.964 Each (Exc. Vat)

BD 15.360

BD 15.360 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007

BD 13.964

BD 13.964 Each (Exc. Vat)

BD 15.360

BD 15.360 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.964
10+BD 12.727

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Type

Receptacle Housing

Gender

Female

Number Of Rows

3

Current Rating

13A

Mounting Type

Flange Mount

Series

DT

Colour

Grey

IP Rating

IP68

Height

24.71mm

Width

21.13mm

Depth

43.13mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States