Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch, DT Automotive Connector Socket 6 Way, Crimp Termination DT04-6P-CE02

RS Stock No.: 425-705Brand: DeutschManufacturers Part No.: DT04-6P-CE02
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Current Rating

13A

Series

DT

Termination Method

Crimp

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

Stock information temporarily unavailable.

BD 1.760

BD 1.760 Each (Exc. Vat)

BD 1.936

BD 1.936 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket 6 Way, Crimp Termination DT04-6P-CE02

BD 1.760

BD 1.760 Each (Exc. Vat)

BD 1.936

BD 1.936 Each (inc. VAT)

Deutsch, DT Automotive Connector Socket 6 Way, Crimp Termination DT04-6P-CE02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.760
10 - 99BD 1.606
100+BD 1.480

Technical Document

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Current Rating

13A

Series

DT

Termination Method

Crimp

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

United States

Product details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67