Technical Document
Specifications
Brand
DeutschNumber Of Contacts
6
Type
Plug Housing
Gender
Male
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Black
IP Rating
IP68
Height
22.63mm
Width
18.19mm
Depth
30.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
BD 1,039.500
BD 1.155 Each (In a Bag of 900) (Exc. Vat)
BD 1,143.450
BD 1.271 Each (In a Bag of 900) (inc. VAT)
900
BD 1,039.500
BD 1.155 Each (In a Bag of 900) (Exc. Vat)
BD 1,143.450
BD 1.271 Each (In a Bag of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeutschNumber Of Contacts
6
Type
Plug Housing
Gender
Male
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Black
IP Rating
IP68
Height
22.63mm
Width
18.19mm
Depth
30.94mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C