Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
23.8mm
Width
15.24mm
Housing Material
Thermoplastic
Depth
43.69mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Country of Origin
Mexico
Product details
DTM Series Connectors Plugs
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
BD 3.080
BD 3.080 Each (Exc. Vat)
BD 3.388
BD 3.388 Each (inc. VAT)
1
BD 3.080
BD 3.080 Each (Exc. Vat)
BD 3.388
BD 3.388 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.080 |
10 - 49 | BD 2.866 |
50+ | BD 2.634 |
Technical Document
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
23.8mm
Width
15.24mm
Housing Material
Thermoplastic
Depth
43.69mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Country of Origin
Mexico
Product details
DTM Series Connectors Plugs
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.