Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch Hand Crimp Tool for DT Solid Contacts

RS Stock No.: 425-973Brand: DeutschManufacturers Part No.: HDT-48-00
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Deutsch

Wire Size AWG

16AWG

Wire Size (AWG)

16AWG

Product Type

Crimp Tool

For Use With

DT Solid Contacts

Operation

Hand

Overall Length

264 mm

Country of Origin

United States

Product details

Universal Crimp Tool for Deutsch Connectors

Deutsch HDT-48-00 is universal crimp tool designed to crimp Deutsch contacts to appropriate wiring for insertion into Deutsch heavy-duty connectors. It has an eight-indent crimp designed to be used with solid contacts sizes 12, 16 and 20. Used with both pin and socket contacts, the crimp tool features a simple screw adjustment for height/contact size, and a dial to select applicable wire sizes. This universal hand crimp tool is compatible with connector ranges DT, HD10, HDP20 and HD30.

Features and Benefits:
• Adjusting screw includes a jam nut
• Compatible with a wide range of Deutsch connector crimps
• Lightweight and comfortable to use

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Automotive industry

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

HDT-48 Crimp Tool

Stock information temporarily unavailable.

BD 259.748

BD 259.748 Each (Exc. Vat)

BD 285.723

BD 285.723 Each (inc. VAT)

Deutsch Hand Crimp Tool for DT Solid Contacts

BD 259.748

BD 259.748 Each (Exc. Vat)

BD 285.723

BD 285.723 Each (inc. VAT)

Deutsch Hand Crimp Tool for DT Solid Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deutsch

Wire Size AWG

16AWG

Wire Size (AWG)

16AWG

Product Type

Crimp Tool

For Use With

DT Solid Contacts

Operation

Hand

Overall Length

264 mm

Country of Origin

United States

Product details

Universal Crimp Tool for Deutsch Connectors

Deutsch HDT-48-00 is universal crimp tool designed to crimp Deutsch contacts to appropriate wiring for insertion into Deutsch heavy-duty connectors. It has an eight-indent crimp designed to be used with solid contacts sizes 12, 16 and 20. Used with both pin and socket contacts, the crimp tool features a simple screw adjustment for height/contact size, and a dial to select applicable wire sizes. This universal hand crimp tool is compatible with connector ranges DT, HD10, HDP20 and HD30.

Features and Benefits:
• Adjusting screw includes a jam nut
• Compatible with a wide range of Deutsch connector crimps
• Lightweight and comfortable to use

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Automotive industry

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

HDT-48 Crimp Tool