Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, IMC Series

RS Stock No.: 314-6610Brand: DeutschManufacturers Part No.: IMC16-2003X
brand-logo

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IMC

Body Orientation

Straight

Voltage Rating

1.0 kV

Mating Type

Bayonet

Shell Size

1

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Material

Copper

Country of Origin

United Kingdom

Product details

Series 100, 2, 3 & 4 Way

Available in cable plug and panel socket standard mating configuration, cable sockets may also be used to make in-line connections to the cable plug. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm.,Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).

Approvals

UL recognised

100 / 200 Series

Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

Stock information temporarily unavailable.

BD 8.290

BD 8.290 Each (Exc. Vat)

BD 9.119

BD 9.119 Each (inc. VAT)

Deutsch Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, IMC Series

BD 8.290

BD 8.290 Each (Exc. Vat)

BD 9.119

BD 9.119 Each (inc. VAT)

Deutsch Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67, IMC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 8.290
15 - 49BD 7.539
50 - 99BD 6.909
100 - 249BD 6.363
250+BD 5.796

Technical Document

Specifications

Brand

Deutsch

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

7.5A

Series

IMC

Body Orientation

Straight

Voltage Rating

1.0 kV

Mating Type

Bayonet

Shell Size

1

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Material

Copper

Country of Origin

United Kingdom

Product details

Series 100, 2, 3 & 4 Way

Available in cable plug and panel socket standard mating configuration, cable sockets may also be used to make in-line connections to the cable plug. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm.,Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).

Approvals

UL recognised

100 / 200 Series

Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.