Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch IMC Male Dust Cap IP67 Rated, Polymer

RS Stock No.: 314-7051Brand: DeutschManufacturers Part No.: IMC29
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Deutsch

Gender

Male

Series

IMC

IP Rating

IP67

Material

Polymer

Country of Origin

United Kingdom

Product details

Strain Relief Adaptor, Boot and Dust Cap

The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp.

Available in this Range

• Stock No. 314-7067 is a 100 Series Stain Relief Adaptor
• Stock No. 314-7073 is a 200 Series Strain Relief Adaptor
• Stock No. 314-7023 is a 100 Series Socket Dust Cap
• Stock No. 314-7051 is a 200 Series Socket Dust Cap
• Stock No. 314-6935 is a 100 Series PVC Boot with a 5.08mm Outer Diameter
• Stock No. 314-6991 is a 200 Series Santoprene Boot with a 6.35mm Outer Diameter
• Stock No. 314-6979 is a 200 Series PVC Boot with a 3.17mm Outer Diameter
• Stock No. 314-7001 is a 200 Series PVC Boot with a 4.19mm Outer Diameter

100 / 200 Series

Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

You may be interested in
Stock information temporarily unavailable.

BD 0.530

BD 0.530 Each (Exc. Vat)

BD 0.583

BD 0.583 Each (inc. VAT)

Deutsch IMC Male Dust Cap IP67 Rated, Polymer

BD 0.530

BD 0.530 Each (Exc. Vat)

BD 0.583

BD 0.583 Each (inc. VAT)

Deutsch IMC Male Dust Cap IP67 Rated, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Deutsch

Gender

Male

Series

IMC

IP Rating

IP67

Material

Polymer

Country of Origin

United Kingdom

Product details

Strain Relief Adaptor, Boot and Dust Cap

The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp.

Available in this Range

• Stock No. 314-7067 is a 100 Series Stain Relief Adaptor
• Stock No. 314-7073 is a 200 Series Strain Relief Adaptor
• Stock No. 314-7023 is a 100 Series Socket Dust Cap
• Stock No. 314-7051 is a 200 Series Socket Dust Cap
• Stock No. 314-6935 is a 100 Series PVC Boot with a 5.08mm Outer Diameter
• Stock No. 314-6991 is a 200 Series Santoprene Boot with a 6.35mm Outer Diameter
• Stock No. 314-6979 is a 200 Series PVC Boot with a 3.17mm Outer Diameter
• Stock No. 314-7001 is a 200 Series PVC Boot with a 4.19mm Outer Diameter

100 / 200 Series

Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.

You may be interested in