Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
DT Series 3 Way Receptacle
Series
DT
Gender
Male
Number Of Contacts
3
Stock information temporarily unavailable.
BD 0.715
BD 0.143 Each (In a Pack of 5) (Exc. Vat)
BD 0.787
BD 0.157 Each (In a Pack of 5) (inc. VAT)
Deutsch, DT Male 3 Way Wedgelock for use with DT Series 3 Way Receptacle
Select packaging type
Standard
5
BD 0.715
BD 0.143 Each (In a Pack of 5) (Exc. Vat)
BD 0.787
BD 0.157 Each (In a Pack of 5) (inc. VAT)
Deutsch, DT Male 3 Way Wedgelock for use with DT Series 3 Way Receptacle
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.143 | BD 0.715 |
50 - 245 | BD 0.072 | BD 0.358 |
250 - 495 | BD 0.072 | BD 0.358 |
500 - 2495 | BD 0.060 | BD 0.302 |
2500+ | BD 0.060 | BD 0.302 |
Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
DT Series 3 Way Receptacle
Series
DT
Gender
Male
Number Of Contacts
3