Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug

RS Stock No.: 187-8753Brand: DeutschManufacturers Part No.: W3S
brand-logo

Technical Document

Specifications

Brand

Deutsch

Accessory Type

WedgeLock

For Use With

DT Series 3 Way Plug

Series

DT

Gender

Female

Number Of Contacts

3

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 0.700

BD 0.070 Each (In a Pack of 10) (Exc. Vat)

BD 0.770

BD 0.077 Each (In a Pack of 10) (inc. VAT)

Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug
Select packaging type

BD 0.700

BD 0.070 Each (In a Pack of 10) (Exc. Vat)

BD 0.770

BD 0.077 Each (In a Pack of 10) (inc. VAT)

Deutsch, DT Female 3 Way Wedgelock for use with DT Series 3 Way Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.070BD 0.700
50 - 90BD 0.065BD 0.650
100 - 240BD 0.060BD 0.600
250 - 490BD 0.060BD 0.600
500+BD 0.055BD 0.550
You may be interested in

Technical Document

Specifications

Brand

Deutsch

Accessory Type

WedgeLock

For Use With

DT Series 3 Way Plug

Series

DT

Gender

Female

Number Of Contacts

3

Country of Origin

United States

You may be interested in