Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
DT Series 6 Way Receptacle
Series
DT
Gender
Male
Number Of Contacts
6
Stock information temporarily unavailable.
BD 0.825
BD 0.165 Each (In a Pack of 5) (Exc. Vat)
BD 0.907
BD 0.181 Each (In a Pack of 5) (inc. VAT)
Deutsch, DT Male 6 Way Wedgelock for use with DT Series 6 Way Receptacle
Select packaging type
Standard
5
BD 0.825
BD 0.165 Each (In a Pack of 5) (Exc. Vat)
BD 0.907
BD 0.181 Each (In a Pack of 5) (inc. VAT)
Deutsch, DT Male 6 Way Wedgelock for use with DT Series 6 Way Receptacle
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 0.165 | BD 0.825 |
75 - 245 | BD 0.126 | BD 0.632 |
250 - 495 | BD 0.116 | BD 0.578 |
500 - 1245 | BD 0.110 | BD 0.550 |
1250+ | BD 0.104 | BD 0.522 |
Technical Document
Specifications
Brand
DeutschAccessory Type
WedgeLock
For Use With
DT Series 6 Way Receptacle
Series
DT
Gender
Male
Number Of Contacts
6