Technical Document
Specifications
Brand
DeutschFor Use With
Automotive Connectors
Accessory Type
WedgeLock
Series
DTM
Gender
Male
Number Of Contacts
4
Country of Origin
United States
Product details
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
BD 2.035
BD 0.204 Each (In a Bag of 10) (Exc. Vat)
BD 2.239
BD 0.224 Each (In a Bag of 10) (inc. VAT)
10
BD 2.035
BD 0.204 Each (In a Bag of 10) (Exc. Vat)
BD 2.239
BD 0.224 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 0.204 | BD 2.035 |
100 - 490 | BD 0.198 | BD 1.980 |
500+ | BD 0.187 | BD 1.870 |
Technical Document
Specifications
Brand
DeutschFor Use With
Automotive Connectors
Accessory Type
WedgeLock
Series
DTM
Gender
Male
Number Of Contacts
4
Country of Origin
United States
Product details
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.