DeWALT 170 mm Polypropylene Hand Planers Plane
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Overall Length
170 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
DeWALT 170 mm Polypropylene Hand Planers Plane
1
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
DeWALT 170 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Overall Length
170 mm
Country of Origin
China