DeWALT 280 mm Polypropylene Hand Planers Plane
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
Site or Finishing Work, Workshop
Overall Length
280 mm
Country of Origin
China
Stock information temporarily unavailable.
BD 34.402
BD 34.402 Each (Exc. Vat)
BD 37.842
BD 37.842 Each (inc. VAT)
DeWALT 280 mm Polypropylene Hand Planers Plane
1
BD 34.402
BD 34.402 Each (Exc. Vat)
BD 37.842
BD 37.842 Each (inc. VAT)
DeWALT 280 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Hand Planers
Blade Material
Steel
Body Material
Polypropylene
Blade Included
Yes
Application
Site or Finishing Work, Workshop
Overall Length
280 mm
Country of Origin
China