Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 360 mm Polypropylene Hand Planers Plane

RS Stock No.: 482-808Brand: DeWALTManufacturers Part No.: 1-12-205
View all in Hand Planers

Technical Document

Specifications

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Application

All Types of Wood, Aluminium, Copper, Laminates & Plastics

Overall Length

360 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 47.806

BD 47.806 Each (Exc. Vat)

BD 52.587

BD 52.587 Each (inc. VAT)

DeWALT 360 mm Polypropylene Hand Planers Plane

BD 47.806

BD 47.806 Each (Exc. Vat)

BD 52.587

BD 52.587 Each (inc. VAT)

DeWALT 360 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Application

All Types of Wood, Aluminium, Copper, Laminates & Plastics

Overall Length

360 mm

Country of Origin

Mexico