DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm

RS Stock No.: 793-2746Brand: DeWALTManufacturers Part No.: 1-79-211
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

Nylon

Length

330mm

Width

500mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

DeWALT Nylon Tool Bags with Shoulder Straps

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
DeWALT has created a series of durable tote/ tool bags with storage space to support just about any hand tool. These professional tool bags have multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic design for comfort
• Made from durable weather resistant materials
• Large internal capacity
• Inner Divider
• Heavy duty 600/1200 denier
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap

Dimensions

• DeWALT 1-79-209; L. 300 mm x W. 500 mm x H.310 mm
• DeWALT 1-79-211; L.330 mm x W.500 mm x H.310 mm

Tool Bag Options

• DeWALT 1-79-209; RS stock no: 793-2737
• DeWALT 1-79-211; RS stock no: 793-2746

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag
Note: No Tools are supplied with this bag. Tools are shown for reference only.

Stock information temporarily unavailable.

BD 101.382

BD 101.382 Each (Exc. Vat)

BD 111.520

BD 111.520 Each (inc. VAT)

DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm

BD 101.382

BD 101.382 Each (Exc. Vat)

BD 111.520

BD 111.520 Each (inc. VAT)

DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Bag Type

Tool Bag

Material

Nylon

Length

330mm

Width

500mm

Height

310mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

DeWALT Nylon Tool Bags with Shoulder Straps

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
DeWALT has created a series of durable tote/ tool bags with storage space to support just about any hand tool. These professional tool bags have multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic design for comfort
• Made from durable weather resistant materials
• Large internal capacity
• Inner Divider
• Heavy duty 600/1200 denier
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap

Dimensions

• DeWALT 1-79-209; L. 300 mm x W. 500 mm x H.310 mm
• DeWALT 1-79-211; L.330 mm x W.500 mm x H.310 mm

Tool Bag Options

• DeWALT 1-79-209; RS stock no: 793-2737
• DeWALT 1-79-211; RS stock no: 793-2746

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag
Note: No Tools are supplied with this bag. Tools are shown for reference only.