DeWALT 180 mm End Cutting Nipper End Nippers

RS Stock No.: 561-896Brand: DeWALTManufacturers Part No.: 2-84-183
View all in Pincers

Technical Document

Specifications

Cutting Capacity

7 in

Overall Length

180 mm

Pincer Type

End Cutting Nipper

Handle Material

Carbon Steel

Country of Origin

India

Stock information temporarily unavailable.

BD 10.285

BD 10.285 Each (Exc. Vat)

BD 11.313

BD 11.313 Each (inc. VAT)

DeWALT 180 mm End Cutting Nipper End Nippers

BD 10.285

BD 10.285 Each (Exc. Vat)

BD 11.313

BD 11.313 Each (inc. VAT)

DeWALT 180 mm End Cutting Nipper End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutting Capacity

7 in

Overall Length

180 mm

Pincer Type

End Cutting Nipper

Handle Material

Carbon Steel

Country of Origin

India