DeWALT SDS Max 110V Corded SDS Drill, BS 4343 Plug

RS Stock No.: 171-7063Brand: DeWALTManufacturers Part No.: D25481K-LX
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

40mm

Chuck Type

SDS Max

Orientation

Straight

Weight

5.9kg

Hammer Action

Yes

Wattage

1kW

Plug Type

BS 4343

Model Number

D25481K-LX

Drilling Capacity Masonry

12.7 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 320.166

BD 320.166 Each (Exc. Vat)

BD 352.183

BD 352.183 Each (inc. VAT)

DeWALT SDS Max 110V Corded SDS Drill, BS 4343 Plug

BD 320.166

BD 320.166 Each (Exc. Vat)

BD 352.183

BD 352.183 Each (inc. VAT)

DeWALT SDS Max 110V Corded SDS Drill, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

40mm

Chuck Type

SDS Max

Orientation

Straight

Weight

5.9kg

Hammer Action

Yes

Wattage

1kW

Plug Type

BS 4343

Model Number

D25481K-LX

Drilling Capacity Masonry

12.7 mm

Country of Origin

China

You may be interested in