DeWALT D26204K-QS Corded Router Drill

RS Stock No.: 172-649Brand: DeWALTManufacturers Part No.: D26204K-QS
brand-logo
View all in Router Drills

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

16000 → 27000rpm

Corded/Cordless

Corded

Wattage

900W

Chuck Size

8mm

Model Number

D26204K-QS

Country of Origin

Mexico

BD 333.982

BD 333.982 Each (Exc. Vat)

BD 367.380

BD 367.380 Each (inc. VAT)

DeWALT D26204K-QS Corded Router Drill

BD 333.982

BD 333.982 Each (Exc. Vat)

BD 367.380

BD 367.380 Each (inc. VAT)

DeWALT D26204K-QS Corded Router Drill

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Type

Router

Cutting Speed

16000 → 27000rpm

Corded/Cordless

Corded

Wattage

900W

Chuck Size

8mm

Model Number

D26204K-QS

Country of Origin

Mexico