DeWALT D26414-LX 600°C max Corded Heat Gun, BS 4343

RS Stock No.: 793-2626Brand: DeWALTManufacturers Part No.: D26414-LX
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Dewalt

Maximum Airflow

650L/min

Heat Gun Part

Heat Gun

Wattage

1.6kW

Corded/Cordless

Corded

Voltage Rating

110V

Maximum Operating Temperature

600°C

Plug Type

BS 4343

Weight

850g

Model Number

D26414-LX

Country of Origin

China

Product details

DeWALT Hot Air Heat Gun

A range of DeWALT durable heat guns for professional and continuous operation. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.

Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.

Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun

Features and Benefits:

Dual air flows
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation

793-2614 - D26411-GB, 1800W Standard Heat Gun
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle

793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle

Typical Applications:

Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials

FAQs

Does this heat gun come in a case?
No case is supplied with this heat gun

Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.

How hot does this heat gun get?
These guns can reach a temperature of +600°C

Supplied with

Professional Dewalt heatguns with dual air flow.

You may be interested in
Cooper Tools 6966S +360°C max
P.O.A.Each (Exc. Vat)

BD 72.308

BD 72.308 Each (Exc. Vat)

BD 79.539

BD 79.539 Each (inc. VAT)

DeWALT D26414-LX 600°C max Corded Heat Gun, BS 4343

BD 72.308

BD 72.308 Each (Exc. Vat)

BD 79.539

BD 79.539 Each (inc. VAT)

DeWALT D26414-LX 600°C max Corded Heat Gun, BS 4343

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Cooper Tools 6966S +360°C max
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Dewalt

Maximum Airflow

650L/min

Heat Gun Part

Heat Gun

Wattage

1.6kW

Corded/Cordless

Corded

Voltage Rating

110V

Maximum Operating Temperature

600°C

Plug Type

BS 4343

Weight

850g

Model Number

D26414-LX

Country of Origin

China

Product details

DeWALT Hot Air Heat Gun

A range of DeWALT durable heat guns for professional and continuous operation. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.

Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.

Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun

Features and Benefits:

Dual air flows
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation

793-2614 - D26411-GB, 1800W Standard Heat Gun
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle

793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle

Typical Applications:

Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials

FAQs

Does this heat gun come in a case?
No case is supplied with this heat gun

Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.

How hot does this heat gun get?
These guns can reach a temperature of +600°C

Supplied with

Professional Dewalt heatguns with dual air flow.

You may be interested in
Cooper Tools 6966S +360°C max
P.O.A.Each (Exc. Vat)