Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DeWALT D26500K-LX Corded 110V 1050W Planer, UK Plug

RS Stock No.: 124-8951Brand: DeWALTManufacturers Part No.: D26500K-LX
brand-logo
View all in Planers

Technical Document

Specifications

Brand

Dewalt

Speed

13500rpm

Wattage

1050W

Corded/Cordless

Corded

Voltage Rating

110V

Plug Type

Type G - British 3-pin

Brushed/Brushless Motor

Brushed

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Dewalt D26500K Electric Planer

DeWALT D26500K 4mm planer is an extremely powerful professional planer for effortless precision cutting. The D26500K planer uses double edged Tungsten carbide blades in a large diameter cutter block ensuring a smooth finish.

Features and Benefits

High power motor for effortless cutting, even in hard woods
Left and right chip ejection for convenience
Front handle depth control in clearly marked 0.1mm steps for accurate setting with a positive stop position
Rubber coated front and main handles for greater comfort and control
A large planer blade drum rotating at high speed provides an excellent finish
3 chamfering grooves in the front shoe make precision fitting jobs very easy

Supplied with

Supplied with side fence, rebate depth stop, dust spout and bag, Tungsten carbide blades and carry case.

Dewalt Sanders And Planers

Stock information temporarily unavailable.

BD 219.917

BD 219.917 Each (Exc. Vat)

BD 241.909

BD 241.909 Each (inc. VAT)

DeWALT D26500K-LX Corded 110V 1050W Planer, UK Plug

BD 219.917

BD 219.917 Each (Exc. Vat)

BD 241.909

BD 241.909 Each (inc. VAT)

DeWALT D26500K-LX Corded 110V 1050W Planer, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Speed

13500rpm

Wattage

1050W

Corded/Cordless

Corded

Voltage Rating

110V

Plug Type

Type G - British 3-pin

Brushed/Brushless Motor

Brushed

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Dewalt D26500K Electric Planer

DeWALT D26500K 4mm planer is an extremely powerful professional planer for effortless precision cutting. The D26500K planer uses double edged Tungsten carbide blades in a large diameter cutter block ensuring a smooth finish.

Features and Benefits

High power motor for effortless cutting, even in hard woods
Left and right chip ejection for convenience
Front handle depth control in clearly marked 0.1mm steps for accurate setting with a positive stop position
Rubber coated front and main handles for greater comfort and control
A large planer blade drum rotating at high speed provides an excellent finish
3 chamfering grooves in the front shoe make precision fitting jobs very easy

Supplied with

Supplied with side fence, rebate depth stop, dust spout and bag, Tungsten carbide blades and carry case.

Dewalt Sanders And Planers