Technical Document
Specifications
Brand
DewaltSeries
DCB104
Battery Type
Li-ion
Charger Voltage
10.8 V, 18 V
Charger Current
8A
Supply Voltage
110V
Plug Type
Type G - British 3-pin
Country of Origin
China
Stock information temporarily unavailable.
BD 189.018
BD 189.018 Each (Exc. Vat)
BD 207.920
BD 207.920 Each (inc. VAT)
DeWALT DCB104-LX Power Tool Charger, 10.8 V, 18 V, UK Plug
1
BD 189.018
BD 189.018 Each (Exc. Vat)
BD 207.920
BD 207.920 Each (inc. VAT)
DeWALT DCB104-LX Power Tool Charger, 10.8 V, 18 V, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DCB104
Battery Type
Li-ion
Charger Voltage
10.8 V, 18 V
Charger Current
8A
Supply Voltage
110V
Plug Type
Type G - British 3-pin
Country of Origin
China