DeWALT DCB1104 Battery Charger For Lithium-Ion 12 V 18V 4A with EURO plug

RS Stock No.: 274-3031Brand: DeWALTManufacturers Part No.: DCB1104-QW
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Dewalt

Battery Sizes Charged

12 V

Chemistries Charged

Lithium-Ion

Output Voltage

18V

Charge Current

4A

Plug Type

EURO

Batteries Included

No

Model Number

DCB1104

Country of Origin

China

Stock information temporarily unavailable.

BD 49.478

BD 49.478 Each (Exc. Vat)

BD 54.426

BD 54.426 Each (inc. VAT)

DeWALT DCB1104 Battery Charger For Lithium-Ion 12 V 18V 4A with EURO plug

BD 49.478

BD 49.478 Each (Exc. Vat)

BD 54.426

BD 54.426 Each (inc. VAT)

DeWALT DCB1104 Battery Charger For Lithium-Ion 12 V 18V 4A with EURO plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Sizes Charged

12 V

Chemistries Charged

Lithium-Ion

Output Voltage

18V

Charge Current

4A

Plug Type

EURO

Batteries Included

No

Model Number

DCB1104

Country of Origin

China