Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCB1104P3-QW 5Ah 18V Battery & Charger, For Use With DEWALT XR

RS Stock No.: 274-3030Brand: DeWALTManufacturers Part No.: DCB1104P3-QW
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Dewalt

Series

DCB

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

DeWalt XR

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

BD 240.146

BD 240.146 Each (Exc. Vat)

BD 264.161

BD 264.161 Each (inc. VAT)

DeWALT DCB1104P3-QW 5Ah 18V Battery & Charger, For Use With DEWALT XR

BD 240.146

BD 240.146 Each (Exc. Vat)

BD 264.161

BD 264.161 Each (inc. VAT)

DeWALT DCB1104P3-QW 5Ah 18V Battery & Charger, For Use With DEWALT XR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Series

DCB

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

DeWalt XR

Plug Type

Type C - Euro Plug

Country of Origin

China