Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCB127 2Ah 12V Power Tool Battery, For Use With All 10.8 V & 12 V DEWALT Tools

RS Stock No.: 814-0399Brand: DeWALTManufacturers Part No.: DCB127
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

Voltage Rating

12V

Battery Capacity

2Ah

For Use With

All 10.8 V & 12 V DEWALT Tools

Country of Origin

China

Product details

DeWALT DCB Li-Ion Power Tool Battery

Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.

Features and Benefits:

• DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
• Compatible with all DEWALT XR Li-Ion tools
• No memory effect and virtually no self-discharge for maximum productivity & less downtime

Typical Application:

Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers

FAQs:

How long does it take to fully charge the battery?

The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers

DeWalt Drills

Stock information temporarily unavailable.

P.O.A.

DeWALT DCB127 2Ah 12V Power Tool Battery, For Use With All 10.8 V & 12 V DEWALT Tools

P.O.A.

DeWALT DCB127 2Ah 12V Power Tool Battery, For Use With All 10.8 V & 12 V DEWALT Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Battery Type

Li-ion

Voltage Rating

12V

Battery Capacity

2Ah

For Use With

All 10.8 V & 12 V DEWALT Tools

Country of Origin

China

Product details

DeWALT DCB Li-Ion Power Tool Battery

Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.

Features and Benefits:

• DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
• Compatible with all DEWALT XR Li-Ion tools
• No memory effect and virtually no self-discharge for maximum productivity & less downtime

Typical Application:

Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers

FAQs:

How long does it take to fully charge the battery?

The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers

DeWalt Drills