Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCD 18V Cordless Hammer Drill Driver Li-Ion, Cordless

RS Stock No.: 352-034Brand: DeWALTManufacturers Part No.: DCD1007H2T-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

DCD

Plug Type

Cordless

Country of Origin

China

Stock information temporarily unavailable.

BD 383.718

BD 383.718 Each (Exc. Vat)

BD 422.090

BD 422.090 Each (inc. VAT)

DeWALT DCD 18V Cordless Hammer Drill Driver Li-Ion, Cordless

BD 383.718

BD 383.718 Each (Exc. Vat)

BD 422.090

BD 422.090 Each (inc. VAT)

DeWALT DCD 18V Cordless Hammer Drill Driver Li-Ion, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

DCD

Plug Type

Cordless

Country of Origin

China