Technical Document
Specifications
Brand
DewaltDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1.7Ah
Series
XR
Number of Batteries
1
Plug Type
Type C - Euro Plug
Country of Origin
China
BD 253.297
BD 253.297 Each (Exc. Vat)
BD 278.627
BD 278.627 Each (inc. VAT)
1
BD 253.297
BD 253.297 Each (Exc. Vat)
BD 278.627
BD 278.627 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
1.7Ah
Series
XR
Number of Batteries
1
Plug Type
Type C - Euro Plug
Country of Origin
China