Hazardous Product

DeWALT 18V Cordless Hammer Drill Li-Ion, Euro Plug

RS Stock No.: 243-0171Brand: DeWALTManufacturers Part No.: DCD805E2T-QW
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2Ah

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

BD 259.314

BD 259.314 Each (Exc. Vat)

BD 285.245

BD 285.245 Each (inc. VAT)

DeWALT 18V Cordless Hammer Drill Li-Ion, Euro Plug

BD 259.314

BD 259.314 Each (Exc. Vat)

BD 285.245

BD 285.245 Each (inc. VAT)

DeWALT 18V Cordless Hammer Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

2Ah

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

China