Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT XR 3 Speed Ratcheting 18V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin

RS Stock No.: 267-1525Brand: DeWALTManufacturers Part No.: DCD999H2T-GB
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR 3 Speed

Chuck Type

Ratcheting

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 321.851

BD 321.851 Each (Exc. Vat)

BD 354.036

BD 354.036 Each (inc. VAT)

DeWALT XR 3 Speed Ratcheting 18V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin

BD 321.851

BD 321.851 Each (Exc. Vat)

BD 354.036

BD 354.036 Each (inc. VAT)

DeWALT XR 3 Speed Ratcheting 18V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR 3 Speed

Chuck Type

Ratcheting

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in