Technical Document
Specifications
Brand
DewaltLevelling Accuracy
+/-3@ 10mmm
Number of Laser Lines
3
Working Environment
Indoor
Alignment Level
Yes
Number of Laser Dots
0
Self Levelling
Yes
Laser Class
Class 2
Laser Colour
Green
Model Number p
DCE089NG18-XJ
Model Number (p)
DCE089NG18-XJ
Country of Origin
China
BD 329.365
BD 329.365 Each (Exc. Vat)
BD 362.301
BD 362.301 Each (inc. VAT)
1
BD 329.365
BD 329.365 Each (Exc. Vat)
BD 362.301
BD 362.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltLevelling Accuracy
+/-3@ 10mmm
Number of Laser Lines
3
Working Environment
Indoor
Alignment Level
Yes
Number of Laser Dots
0
Self Levelling
Yes
Laser Class
Class 2
Laser Colour
Green
Model Number p
DCE089NG18-XJ
Model Number (p)
DCE089NG18-XJ
Country of Origin
China