Hazardous Product

DeWALT DCF513D1G-QW 3/8 in Air Ratchet, 250rpm, 95Nm

RS Stock No.: 440-968Brand: DeWALTManufacturers Part No.: DCF513D1G-QW
brand-logo

Technical Document

Specifications

Brand

Dewalt

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

95Nm

Speed

250rpm

Model Number

DCF513D1G-QW

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 212.454

BD 212.454 Each (Exc. Vat)

BD 233.699

BD 233.699 Each (inc. VAT)

DeWALT DCF513D1G-QW 3/8 in Air Ratchet, 250rpm, 95Nm

BD 212.454

BD 212.454 Each (Exc. Vat)

BD 233.699

BD 233.699 Each (inc. VAT)

DeWALT DCF513D1G-QW 3/8 in Air Ratchet, 250rpm, 95Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drive Size

3/8 in

Air Tool Type

Air Ratchet

Maximum Torque

95Nm

Speed

250rpm

Model Number

DCF513D1G-QW

Country of Origin

Mexico