Technical Document
Specifications
Brand
DewaltTorque Range
8Nm
Speed
0 → 1100rpm
Voltage Rating
12V
Model Number
DCF601N-XJ
Country of Origin
China
Stock information temporarily unavailable.
BD 67.862
BD 67.862 Each (Exc. Vat)
BD 74.648
BD 74.648 Each (inc. VAT)
DeWALT DCF601N-XJ 12V
1
BD 67.862
BD 67.862 Each (Exc. Vat)
BD 74.648
BD 74.648 Each (inc. VAT)
DeWALT DCF601N-XJ 12V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltTorque Range
8Nm
Speed
0 → 1100rpm
Voltage Rating
12V
Model Number
DCF601N-XJ
Country of Origin
China