Hazardous Product

DeWALT DCF801D2-QW - Cordless 12V Impact Driver with 1 x 2Ah Batteries Type C - Euro Plug

RS Stock No.: 261-0048Brand: DeWALTManufacturers Part No.: DCF801D2-QW
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

1

Plug Type

Type C - Euro Plug

Voltage Rating

12V

Battery Capacity

2Ah

Country of Origin

China

BD 143.979

BD 143.979 Each (Exc. Vat)

BD 158.377

BD 158.377 Each (inc. VAT)

DeWALT DCF801D2-QW - Cordless 12V Impact Driver with 1 x 2Ah Batteries Type C - Euro Plug

BD 143.979

BD 143.979 Each (Exc. Vat)

BD 158.377

BD 158.377 Each (inc. VAT)

DeWALT DCF801D2-QW - Cordless 12V Impact Driver with 1 x 2Ah Batteries Type C - Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

1

Plug Type

Type C - Euro Plug

Voltage Rating

12V

Battery Capacity

2Ah

Country of Origin

China