Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/4 in
Impact Rate
0 → 3800bpm
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
205Nm
Plug Type
Type C - Euro Plug
Battery Capacity
5Ah
Country of Origin
China
BD 277.235
BD 277.235 Each (Exc. Vat)
BD 304.959
BD 304.959 Each (inc. VAT)
1
BD 277.235
BD 277.235 Each (Exc. Vat)
BD 304.959
BD 304.959 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
1/4 in
Impact Rate
0 → 3800bpm
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Torque - Fastening
205Nm
Plug Type
Type C - Euro Plug
Battery Capacity
5Ah
Country of Origin
China