Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 1/2 in 18V Body Only Impact Wrench

RS Stock No.: 243-0179Brand: DeWALTManufacturers Part No.: DCF892NT-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3250bpm

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2000rpm

Speed

0 ⭢ 2000

Weight

1.7kg

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 196.790

BD 196.790 Each (Exc. Vat)

BD 216.469

BD 216.469 Each (inc. VAT)

DeWALT 1/2 in 18V Body Only Impact Wrench

BD 196.790

BD 196.790 Each (Exc. Vat)

BD 216.469

BD 216.469 Each (inc. VAT)

DeWALT 1/2 in 18V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3250bpm

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2000rpm

Speed

0 ⭢ 2000

Weight

1.7kg

Country of Origin

China

You may be interested in