Hazardous Product

DeWALT 1/2 in 18V, 2Ah Impact Wrench, Euro Plug

RS Stock No.: 243-0181Brand: DeWALTManufacturers Part No.: DCF921D2T-QW
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

2Ah

Model Number

DCF921D2T

Country of Origin

China

BD 258.775

BD 258.775 Each (Exc. Vat)

BD 284.653

BD 284.653 Each (inc. VAT)

DeWALT 1/2 in 18V, 2Ah Impact Wrench, Euro Plug

BD 258.775

BD 258.775 Each (Exc. Vat)

BD 284.653

BD 284.653 Each (inc. VAT)

DeWALT 1/2 in 18V, 2Ah Impact Wrench, Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

2Ah

Model Number

DCF921D2T

Country of Origin

China