Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT 1/2 in 18V Body Only Impact Wrench

RS Stock No.: 243-0187Brand: DeWALTManufacturers Part No.: DCF922NT-XJ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

For Use With

DEWALT CORDLESS POWER TOOL

Number of Batteries Supplied

0

Country of Origin

China

Stock information temporarily unavailable.

BD 152.614

BD 152.614 Each (Exc. Vat)

BD 167.875

BD 167.875 Each (inc. VAT)

DeWALT 1/2 in 18V Body Only Impact Wrench

BD 152.614

BD 152.614 Each (Exc. Vat)

BD 167.875

BD 167.875 Each (inc. VAT)

DeWALT 1/2 in 18V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

For Use With

DEWALT CORDLESS POWER TOOL

Number of Batteries Supplied

0

Country of Origin

China