Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DeWALT DCG409VS 125mm Cordless Angle Grinder

RS Stock No.: 267-1535Brand: DeWALTManufacturers Part No.: DCG409VSNT-XJ
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

3000 → 9000m/min

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

1450W

Brushed/Brushless Motor

Brushless

Model Number

DCG409VS

Country of Origin

China

Stock information temporarily unavailable.

BD 190.421

BD 190.421 Each (Exc. Vat)

BD 209.463

BD 209.463 Each (inc. VAT)

DeWALT DCG409VS 125mm Cordless Angle Grinder

BD 190.421

BD 190.421 Each (Exc. Vat)

BD 209.463

BD 209.463 Each (inc. VAT)

DeWALT DCG409VS 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

3000 → 9000m/min

Voltage Rating

18V

Corded/Cordless

Cordless

Wattage

1450W

Brushed/Brushless Motor

Brushless

Model Number

DCG409VS

Country of Origin

China