Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

DeWALT DCG414T2-GB 125mm Cordless Angle Grinder, UK Plug

RS Stock No.: 122-9129Brand: DeWALTManufacturers Part No.: DCG414T2-GB
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

7000rpm

Corded/Cordless

Cordless

Voltage Rating

54V

Brushed/Brushless Motor

Brushless

Weight

2.2kg

Plug Type

Type G - British 3-pin

Battery Capacity

6Ah

Length

400mm

Model Number

DCG414T2-GB

Country of Origin

China

Product details

DeWALT Brushless 54V Flexvolt Angle Grinder

The DCG414 FLEXVOLT cordless angle grinder from DEWALT. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This angle grinder has a brushless motor which allows you to work on long duration applications.

The DCG414 features a brake on trigger release with a 'constant clutch' to prevent kickback. Offers power, balance and comfort making the DCG414 the ideal choice for ease of use and accuracy for applications such as DIY, building trade or general purpose.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

Features and Benefits:

54 V brushless motor
Power equal to a 1500 W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding

Options:

122-9128 DCG414N-XJ: 54 V FLEXVOLT Angle Grinder (Bare Unit). Battery and charger not supplied but can be bought separately. 122-9121 Battery. 122-9123 Charger

122-9129 DCG414T2-GB: 54 V FLEXVOLT Angle Grinder, 2 batteries and charger

Application Information

Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

FAQ
What sizes do angle grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DCG414T2-GB 125mm Cordless Angle Grinder, UK Plug

P.O.A.

DeWALT DCG414T2-GB 125mm Cordless Angle Grinder, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

7000rpm

Corded/Cordless

Cordless

Voltage Rating

54V

Brushed/Brushless Motor

Brushless

Weight

2.2kg

Plug Type

Type G - British 3-pin

Battery Capacity

6Ah

Length

400mm

Model Number

DCG414T2-GB

Country of Origin

China

Product details

DeWALT Brushless 54V Flexvolt Angle Grinder

The DCG414 FLEXVOLT cordless angle grinder from DEWALT. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This angle grinder has a brushless motor which allows you to work on long duration applications.

The DCG414 features a brake on trigger release with a 'constant clutch' to prevent kickback. Offers power, balance and comfort making the DCG414 the ideal choice for ease of use and accuracy for applications such as DIY, building trade or general purpose.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

Features and Benefits:

54 V brushless motor
Power equal to a 1500 W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding

Options:

122-9128 DCG414N-XJ: 54 V FLEXVOLT Angle Grinder (Bare Unit). Battery and charger not supplied but can be bought separately. 122-9121 Battery. 122-9123 Charger

122-9129 DCG414T2-GB: 54 V FLEXVOLT Angle Grinder, 2 batteries and charger

Application Information

Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

FAQ
What sizes do angle grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.

You may be interested in