Hazardous Product

DeWALT DCH SDS Plus 12V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin

RS Stock No.: 250-8554Brand: DeWALTManufacturers Part No.: DCH072L2-GB
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH

Chuck Type

SDS Plus

Charger Supplied

Yes

Number of Batteries

2

Weight

1.9kg

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Drilling Capacity Metal

10 mm

Model Number

DCH072L2-GB

Drilling Capacity Masonry

14 mm

Drilling Capacity Wood

13 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 197.780

BD 197.780 Each (Exc. Vat)

BD 217.558

BD 217.558 Each (inc. VAT)

DeWALT DCH SDS Plus 12V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin

BD 197.780

BD 197.780 Each (Exc. Vat)

BD 217.558

BD 217.558 Each (inc. VAT)

DeWALT DCH SDS Plus 12V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH

Chuck Type

SDS Plus

Charger Supplied

Yes

Number of Batteries

2

Weight

1.9kg

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Drilling Capacity Metal

10 mm

Model Number

DCH072L2-GB

Drilling Capacity Masonry

14 mm

Drilling Capacity Wood

13 mm

Country of Origin

China